cms-photo-not-available

FLCY28R904B

Digi-Key Part Number
FLCY28R904B-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
FLCY28R904B
Supplier
Description
RES 28.904 OHM 0.1% 1/4W RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
28.904 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Radial - Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
28.904 Ohms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Foil
Features
-
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-25°C ~ 155°C
Package / Case
Radial
Supplier Device Package
Radial Lead
Size / Dimension
0.295" L x 0.087" W (7.50mm x 2.20mm)
Height - Seated (Max)
0.264" (6.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
20₱481.50000₱9,630.00
Additional Resources
AttributeDescription
Standard Package1