cms-photo-not-available

HDZ597R00Q

Digi-Key Part Number
HDZ597R00Q-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
HDZ597R00Q
Supplier
Description
RES 597 OHM 0.02% 0.3W RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
597 Ohms ±0.02% 0.3W Through Hole Resistor Radial - Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
597 Ohms
Tolerance
±0.02%
Power (Watts)
0.3W
Composition
Metal Foil
Features
-
Temperature Coefficient
±1ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.421" L x 0.169" W (10.70mm x 4.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1₱1,872.50000₱1,872.50
Additional Resources
AttributeDescription
Standard Package1