cms-photo-not-available

MP500R0

Digi-Key Part Number
MP500R0-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
MP500R0
Supplier
Description
MP500R0 0.05% BULK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
500 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead - Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
-
Part Status
Active
Resistance
500 Ohms
Tolerance
±0.05%
Power (Watts)
0.1W, 1/10W
Composition
Metal Foil
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
1210 (3225 Metric), J-Lead
Supplier Device Package
2-SMD
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
MP500R0-ND
QtyUnit PriceExt Price
100₱214.40000₱21,440.00
Additional Resources
AttributeDescription
Standard Package1