cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y005150R0000J0L

Digi-Key Part Number
Y005150R0000J0L-ND
Manufacturer
Manufacturer Product Number
Y005150R0000J0L
Description
TRIMMER 50 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±5%
Temperature Coefficient
±10ppm/°C
Number of Turns
25
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.325" x 0.195" Face x 1.250" L (8.26mm x 4.95mm x 31.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.8070
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1,000₱1,139.90625₱1,139,906.25
Additional Resources
AttributeDescription
Standard Package1,000