cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y008914K9000TR23R

Digi-Key Part Number
Y008914K9000TR23R-ND
Manufacturer
Manufacturer Product Number
Y008914K9000TR23R
Description
RES 14.9K OHM 0.01% 0.6W RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
14.9 kOhms ±0.01% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Strip
Part Status
Active
Resistance
14.9 kOhms
Tolerance
±0.01%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
-
Operating Temperature
-55°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in PHP
Strip
QtyUnit PriceExt Price
1₱5,630.49000₱5,630.49
Additional Resources
AttributeDescription
Standard Package1