cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0789127K074A9L

Digi-Key Part Number
Y0789127K074A9L-ND
Manufacturer
Manufacturer Product Number
Y0789127K074A9L
Description
RES 127.074K OHM 1/4W 0.05% RAD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
127.074 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
127.074 kOhms
Tolerance
±0.05%
Power (Watts)
0.25W, 1/4W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1,000₱672.87038₱672,870.38
Additional Resources
AttributeDescription
Standard Package1,000