DO-214AB, SMC

1.5SMC51CA-E3/9AT

1.5SMC51CA-E3/9AT-ND - Tape & Reel (TR)
Vishay General Semiconductor - Diodes Division
1.5SMC51CA-E3/9AT
TVS DIODE 43.6VWM 70.1VC SMC
32 Weeks
70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet Datasheet
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
21.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
Unit Price
3,500₱11.63657₱40,728.00
Additional Resources
AttributeDescription
Standard Package3,500
Substitutes (54)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMC30J40CASTMicroelectronics306497-16102-1-ND₱58.00000Similar
SMCJ36CALittelfuse Inc.32,330SMCJ36CALFCT-ND₱29.00000Similar
SMCJ45CATaiwan Semiconductor Corporation3,334SMCJ45CAFSCT-ND₱35.50000Similar
5.0SMDJ45CA-T7Littelfuse Inc.580F11457CT-ND₱140.00000Similar
5.0SMDJ48CALittelfuse Inc.151F6810CT-ND₱132.00000Similar