DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6285-E3/73

Digi-Key Part Number
1N6285-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N6285-E3/73
Description
TVS DIODE 31.6VWM 56.4VC 1.5KE
Detailed Description
56.4V Clamp 26.6A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
31.6V
Voltage - Breakdown (Min)
35.1V
Voltage - Clamping (Max) @ Ipp
56.4V
Current - Peak Pulse (10/1000µs)
26.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (31)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE43ALittelfuse Inc.7891.5KE43ALFCT-ND₱23.97000Similar
30KPA33ALittelfuse Inc.4,59430KPA33ACT-ND₱1,122.45000Similar
TP6KE43ALittelfuse Inc.3,912F6917CT-ND₱29.18000Similar
P6KE43ALittelfuse Inc.14,473P6KE43ALFCT-ND₱28.14000Similar
P6KE36ALittelfuse Inc.1,385P6KE36ALFCT-ND₱28.14000Similar