D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20ETF02STRR

Digi-Key Part Number
20ETF02STRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20ETF02STRR
Description
DIODE GEN PURP 200V 20A D2PAK
Detailed Description
Diode Standard 200 V 20A Surface Mount TO-263AB (D²PAK)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
160 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D²PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package800