DO-214AB, SMC

3KASMC36HE3_A/I

Digi-Key Part Number
3KASMC36HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
3KASMC36HE3_A/I
Supplier
Description
TVS DIODE 36VWM 64.3VC DO214AB
Detailed Description
64.3V Clamp 46.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
64.3V
Current - Peak Pulse (10/1000µs)
46.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,500
Substitutes (20)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMCJ33ABourns Inc.22,773SMCJ33ABCT-ND₱29.00000Similar
5.0SMDJ36ALittelfuse Inc.6,939F4121CT-ND₱87.50000Similar
1.5SMC39ABourns Inc.2,0131.5SMC39ABBCT-ND₱31.50000Similar
SMCJ33ALittelfuse Inc.1,819SMCJ33ALFCT-ND₱25.50000Similar
SMCJ33A-13-FDiodes Incorporated653SMCJ33A-FDICT-ND₱32.50000Similar