P600, Axial
P600, Axial
P600

5KP22-E3/73

Digi-Key Part Number
5KP22-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
5KP22-E3/73
Supplier
Description
TVS DIODE 22VWM 39.4VC P600
Detailed Description
39.4V Clamp 127A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
127A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package300
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE24A-TPMicro Commercial Co1,1801.5KE24A-TPMSCT-ND₱24.00000Similar
SA20ALittelfuse Inc.910SA20ALFCT-ND₱21.50000Similar
1.5KE24ALittelfuse Inc.1,8911.5KE24ALFCT-ND₱36.00000Similar
P6KE27ALittelfuse Inc.2,620P6KE27ALFCT-ND₱27.00000Similar
P6KE24ALittelfuse Inc.3,700P6KE24ALFCT-ND₱27.00000Similar