cms-photo-not-available

BYM12-200HE3_A/H

Digi-Key Part Number
BYM12-200HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BYM12-200HE3_A/H
Supplier
Description
DIODE GEN PURP 200V 1A DO213AB
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Diode Standard 200 V 1A Surface Mount DO-213AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF (Glass)
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000₱7.07578₱63,682.02
Additional Resources
AttributeDescription
Standard Package1,500