DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-48B-E3/73

Digi-Key Part Number
BZW04-48B-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-48B-E3/73
Description
TVS DIODE 47.8VWM 77VC DO204AL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in PHP
Tape & Box (TB)
QtyUnit PriceExt Price
3,000₱8.57383₱25,721.49
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE51CA-TPMicro Commercial Co1111.5KE51CA-TPMSCT-ND₱36.48000Similar
TP6KE51CALittelfuse Inc.3,339F6856CT-ND₱29.18000Similar
P6KE56CALittelfuse Inc.3,353F11481CT-ND₱23.97000Similar
5KP48CALittelfuse Inc.3215KP48CALFCT-ND₱153.20000Similar
5KP48CA-BLittelfuse Inc.31,6711294-5KP48CA-B-CHP₱153.20000Similar