SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C4V7-E3-08

Digi-Key Part Number
DZ23C4V7-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C4V7-E3-08
Description
DIODE ZENER 4.7V 300MW SOT23
Manufacturer Standard Lead Time
82 Weeks
Detailed Description
Zener Diode Array 1 Pair Common Cathode 4.7 V 300 mW ±5% SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
78 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in PHP
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000₱2.24125₱33,618.75
Additional Resources
AttributeDescription
Standard Package15,000