TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES8GT-6HE3/45

Digi-Key Part Number
FES8GT-6HE3/45-ND
Manufacturer
Manufacturer Product Number
FES8GT-6HE3/45
Description
DIODE ARRAY GP TO220AC
Detailed Description
Diode Array Standard 400 V Through Hole TO-220-2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tube
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-2
Supplier Device Package
TO-220AC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SDUR1040SMC Diode Solutions9811655-SDUR1040-ND₱44.29000Similar