GBPC608-E4/51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBPC608-E4/51
GBPC6 Top
GBPC6 Front

GBPC608-E4/51

Digi-Key Part Number
GBPC608-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC608-E4/51
Description
BRIDGE RECT 1PHASE 800V 3A GBPC6
Manufacturer Standard Lead Time
92 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-6
Supplier Device Package
GBPC6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱142.26000₱142.26
10₱127.82600₱1,278.26
100₱102.72970₱10,272.97
500₱84.40256₱42,201.28
1,000₱72.34483₱72,344.83
Additional Resources
AttributeDescription
Other Names
GBPC608-E4/51GI
GBPC608E451
GBPC608-E4/51-ND
Standard Package100