TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB15H45CTHE3_B/I

Digi-Key Part Number
112-MBRB15H45CTHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB15H45CTHE3_B/I
Description
DIODE ARRAY SCHOTTKY 45V TO263AB
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 45 V 7.5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in PHP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,200₱40.84121₱130,691.87
Additional Resources
AttributeDescription
Other Names
MBRB15H45CTHE3_A/I-ND
112-MBRB15H45CTHE3_B/ITR
MBRB15H45CTHE3_A/I
Standard Package800