DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA12CAHE3/5A

Digi-Key Part Number
P4SMA12CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA12CAHE3/5A
Description
TVS DIODE 10.2VWM 16.7VC DO214AC
Detailed Description
16.7V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package7,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P4SMA12CA-E3/61Vishay General Semiconductor - Diodes Division1,162P4SMA12CA-E3/61GICT-ND₱26.58000Direct