DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ16CHE3/5A

Digi-Key Part Number
SMAJ16CHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ16CHE3/5A
Description
TVS DIODE 16VWM 28.8VC DO214AC
Detailed Description
28.8V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
13.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package7,500
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ15CA-13-FDiodes Incorporated329,658SMAJ15CA-FDICT-ND₱24.49000Similar
SMA6J15CA-TPMicro Commercial Co583SMA6J15CA-TPMSCT-ND₱22.41000Similar
SMAJ18CALittelfuse Inc.13,911SMAJ18CALFCT-ND₱22.41000Similar
SM4T15CAYSTMicroelectronics16,297497-11795-1-ND₱33.87000Similar
TV04A150JB-GComchip Technology3,084641-1465-1-ND₱19.80000Similar