DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
SMCJ Series

SMCJ20HE3/9AT

Digi-Key Part Number
SMCJ20HE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ20HE3/9AT
Description
TVS DIODE 20VWM 35.8VC DO214AB
Detailed Description
35.8V Clamp 41.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
35.8V
Current - Peak Pulse (10/1000µs)
41.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,500
Substitutes (27)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPSMC24ALittelfuse Inc.187F6527CT-ND₱44.29000Similar
SZ1.5SMC22AT3GLittelfuse Inc.11,829F11490CT-ND₱48.98000Similar
5.0SMDJ22ALittelfuse Inc.2,16018-5.0SMDJ22ACT-ND₱91.19000Similar
SM15T27AYSTMicroelectronics114497-SM15T27AYCT-ND₱56.80000Similar
SMCJ22A-TRSTMicroelectronics1,951497-18723-1-ND₱39.08000Similar