



V8PM10HM3/H | |
|---|---|
DigiKey Part Number | 112-V8PM10HM3/HTR-ND - Tape & Reel (TR) 112-V8PM10HM3/HCT-ND - Cut Tape (CT) 112-V8PM10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM10HM3/H |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.29000 | ₱43.29 |
| 10 | ₱30.88800 | ₱308.88 |
| 100 | ₱24.33600 | ₱2,433.60 |
| 500 | ₱18.77266 | ₱9,386.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱12.82125 | ₱19,231.88 |
| 3,000 | ₱12.06563 | ₱36,196.89 |











