TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6661JTX02

Digi-Key Part Number
2N6661JTX02-ND
Manufacturer
Manufacturer Product Number
2N6661JTX02
Description
MOSFET N-CH 90V 860MA TO39
Detailed Description
N-Channel 90 V 860mA (Tc) 725mW (Ta), 6.25W (Tc) Through Hole TO-39
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
90 V
Current - Continuous Drain (Id) @ 25°C
860mA (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
725mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-39
Package / Case
TO-205AD, TO-39-3 Metal Can
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2N6661Microchip Technology1,4272N6661MC-ND₱863.46000Similar