109D566X9075T2
109D566X9075T2
TANTALEX109D5 SERIES

109D127X9010C2

Digi-Key Part Number
109D127X9010C2-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
109D127X9010C2
Supplier
Description
CAP TANT 120UF 10% 10V AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
120 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 4Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Capacitance
120 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.608" L (5.56mm x 15.45mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
Tray
QtyUnit PriceExt Price
25₱1,941.28000₱48,532.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1