135D99 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
135D99 SERIES
135D Series Side 1
135D Series Side 2

135D826X9125K2

Digi-Key Part Number
718-1253-ND
Manufacturer
Manufacturer Product Number
135D826X9125K2
Description
CAP TANT 82UF 10% 125V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
82 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 2.8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Capacitance
82 µF
Tolerance
±10%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.390" Dia x 1.062" L (9.91mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
K
Features
Wet Tantalum
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0020
All prices are in PHP
Tray
QtyUnit PriceExt Price
1₱5,369.94000₱5,369.94
10₱5,092.24100₱50,922.41
40₱4,814.49500₱192,579.80
80₱4,721.90863₱377,752.69
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2266-135D826X9125K2
718-1253
Standard Package1