150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X9050R2BE3

Digi-Key Part Number
150D106X9050R2BE3-ND
Manufacturer
Manufacturer Product Number
150D106X9050R2BE3
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱512.24000₱512.24
10₱455.44100₱4,554.41
50₱398.51640₱19,925.82
100₱364.35310₱36,435.31
500₱313.11648₱156,558.24
1,000₱290.34389₱290,343.89
2,500₱284.65088₱711,627.20
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
150D106X9050R2BVishay Sprague40150D106X9050R2B-ND₱500.26000Direct