150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D156X9060S2TE3

Digi-Key Part Number
150D156X9060S2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D156X9060S2TE3
Description
CAP TANT 15UF 10% 60V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 60 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in PHP
Tape & Reel (TR)
QtyUnit PriceExt Price
500₱1,006.52550₱503,262.75
Additional Resources
AttributeDescription
Standard Package500