515D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515D475M160BB8PE3

Digi-Key Part Number
515D475M160BB8PE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
515D475M160BB8PE3
Description
CAP ALUM 4.7UF 20% 160V RADIAL
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
64 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in PHP
Tape & Box (TB)
QtyUnit PriceExt Price
5,000₱19.11655₱95,582.75
Additional Resources
AttributeDescription
Standard Package1,000