Direct
Direct
Direct
Direct

M39003/01-2515 | |
|---|---|
DigiKey Part Number | M39003/01-2515-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2515 |
Description | CAP TANT 68UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2515 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2275 | Vishay Sprague | 0 | M39003/01-2275-ND | ₱644.15250 | Direct |
| M39003/01-6057 | Vishay Sprague | 0 | M39003/01-6057-ND | ₱1,478.32900 | Direct |
| M39003/01-6058 | Vishay Sprague | 20 | M39003/01-6058-ND | ₱1,499.47000 | Direct |
| M39003/01-6059 | Vishay Sprague | 0 | M39003/01-6059-ND | ₱1,068.41650 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱663.47650 | ₱13,269.53 |


