M39003/01-5424 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱873.59850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱901.97400
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱1,478.32900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱668.74650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱644.15250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱691.49450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱663.47650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱743.86900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱709.86600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱877.05250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱841.73950
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: ₱1,499.47000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱1,068.41650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱1,333.41400
Datasheet
68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5424

DigiKey Part Number
M39003/01-5424-ND
Manufacturer
Manufacturer Product Number
M39003/01-5424
Description
CAP TANT 68UF 5% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5024Vishay Sprague0M39003/01-5024-ND₱873.59850Direct
M39003/01-5224Vishay Sprague0M39003/01-5224-ND₱901.97400Direct
M39003/01-6057Vishay Sprague0M39003/01-6057-ND₱1,478.32900Direct
M39003/01-2274Vishay Sprague0M39003/01-2274-ND₱668.74650Similar
M39003/01-2275Vishay Sprague0M39003/01-2275-ND₱644.15250Similar
Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20₱964.50150₱19,290.03