QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0050

Digi-Key Part Number
M39006/25-0050-ND
Manufacturer
Manufacturer Product Number
M39006/25-0050
Description
CAP TANT 33UF 10% 50V AXIAL
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
33 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T1
Features
High Reliability
Failure Rate
M (1%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
Additional Resources
AttributeDescription
Other NamesM39006/25-0050-MIL
Standard Package1