
LPC_112_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_112_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_112_CTP |
Description | LITEPIPE 4MM RND VERT 1.120" |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_112_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.71000 | ₱73.71 |
| 10 | ₱51.83100 | ₱518.31 |
| 100 | ₱38.69190 | ₱3,869.19 |
| 500 | ₱32.85478 | ₱16,427.39 |
| 1,000 | ₱30.94592 | ₱30,945.92 |
| 2,000 | ₱29.32752 | ₱58,655.04 |
| 5,000 | ₱26.34629 | ₱131,731.45 |
| 10,000 | ₱25.24228 | ₱252,422.80 |
| 25,000 | ₱22.66875 | ₱566,718.75 |


