7447709390
7447709390
XXL-Type Top
XXL-Type Side

7447709390

Digi-Key Part Number
732-1245-2-ND - Tape & Reel (TR)
732-1245-1-ND - Cut Tape (CT)
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447709390
Supplier
Description
FIXED IND 39UH 4.1A 56 MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Shielded Wirewound Inductor 56mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
39 µH
Tolerance
±20%
Current Rating (Amps)
4.1 A
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
250₱84.85000₱21,212.50
Cut Tape (CT)
QtyUnit PriceExt Price
1₱124.50000₱124.50
10₱113.85000₱1,138.50
50₱107.10000₱5,355.00
100₱100.40000₱10,040.00
Additional Resources
AttributeDescription
Other Names
732-1245-2
732-1245-1
Standard Package250