



1047390000 | |
|---|---|
DigiKey Part Number | 281-6961-ND |
Manufacturer | |
Manufacturer Product Number | 1047390000 |
Description | TERM BLK 4P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 127 A | |
Voltage | 600 V | |
Wire Gauge | 1-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Flange (Mounting) | |
Color | Gray | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 2.4-4 Nm (21.2-35.4 Lb-In) | |
Screw Thread | M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,528.48800 | ₱15,284.88 |











