
135101-R1-12.00 | |
|---|---|
DigiKey Part Number | ACX1672-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-12.00 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,180.30000 | ₱2,180.30 |
| 10 | ₱1,924.65000 | ₱19,246.50 |
| 25 | ₱1,806.38640 | ₱45,159.66 |
| 50 | ₱1,720.21600 | ₱86,010.80 |
| 100 | ₱1,587.44430 | ₱158,744.43 |
| 250 | ₱1,510.03008 | ₱377,507.52 |
Other Suppliers on DigiKey








