
1718490-1 | |
|---|---|
DigiKey Part Number | 2266-1718490-1-ND |
Manufacturer | |
Manufacturer Product Number | 1718490-1 |
Description | COMBINATION LINE CONNECTOR, 9 CO |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718490-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱34.51500 | ₱5,177.25 |
| 600 | ₱33.93000 | ₱20,358.00 |
| 1,050 | ₱32.17500 | ₱33,783.75 |








