1757823-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757823-5

DigiKey Part Number
1122-1182-ND
Manufacturer
Manufacturer Product Number
1757823-5
Description
CONN D-SUB HD HOUSING PLUG 78POS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
EDA/CAD Models
1757823-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
78
Number of Rows
4
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 94 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,535.04000₱1,535.04
10₱1,304.72600₱13,047.26
25₱1,223.04800₱30,576.20
50₱1,164.68820₱58,234.41
100₱1,109.13660₱110,913.66
250₱1,039.77432₱259,943.58
500₱990.22014₱495,110.07
Manufacturers Standard Package

Other Suppliers on DigiKey

94In Stock
Ships from WEC