



2-1393659-6 | |
|---|---|
DigiKey Part Number | A113112-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393659-6 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393659-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱262.08000 | ₱262.08 |
| 10 | ₱222.59300 | ₱2,225.93 |
| 25 | ₱208.63440 | ₱5,215.86 |
| 60 | ₱196.12133 | ₱11,767.28 |
| 120 | ₱186.75642 | ₱22,410.77 |
| 300 | ₱175.06517 | ₱52,519.55 |
| 540 | ₱167.95567 | ₱90,696.06 |
| 1,020 | ₱160.59053 | ₱163,802.34 |
| 2,520 | ₱150.67488 | ₱379,700.70 |





