204508-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204508-1

DigiKey Part Number
1122-1155-ND
Manufacturer
Manufacturer Product Number
204508-1
Description
CONN D-SUB HD HOUSING RCPT 78POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
EDA/CAD Models
204508-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
78
Number of Rows
4
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 992 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,535.04000₱1,535.04
10₱1,304.72600₱13,047.26
25₱1,223.04800₱30,576.20
50₱1,164.68820₱58,234.41
100₱1,109.13660₱110,913.66
250₱1,039.77432₱259,943.58
500₱990.22014₱495,110.07
Manufacturers Standard Package

Other Suppliers on DigiKey

992In Stock
Ships from WEC