
205168-1 | |
|---|---|
DigiKey Part Number | 1122-1146-ND |
Manufacturer | |
Manufacturer Product Number | 205168-1 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
EDA/CAD Models | 205168-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,072.89000 | ₱1,072.89 |
| 10 | ₱911.89800 | ₱9,118.98 |
| 25 | ₱854.77880 | ₱21,369.47 |
| 50 | ₱813.98080 | ₱40,699.04 |
| 100 | ₱775.14840 | ₱77,514.84 |
| 250 | ₱726.65660 | ₱181,664.15 |
| 500 | ₱692.01640 | ₱346,008.20 |



















