
443975-2 | |
|---|---|
DigiKey Part Number | 2266-443975-2-ND |
Manufacturer | |
Manufacturer Product Number | 443975-2 |
Description | AMPLIMITE,RCPT ASY,POSTD,109,2 |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 443975-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 5A | |
Color | Black | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₱876.33000 | ₱3,505.32 |
| 20 | ₱861.12000 | ₱17,222.40 |
| 40 | ₱845.91000 | ₱33,836.40 |
| 76 | ₱830.70000 | ₱63,133.20 |
| 252 | ₱755.23500 | ₱190,319.22 |
| 500 | ₱637.06500 | ₱318,532.50 |

