
AT62-210-1231 | |
|---|---|
DigiKey Part Number | 889-1053-ND |
Manufacturer | |
Manufacturer Product Number | AT62-210-1231 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-210-1231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.29000 | ₱129.29 |
| 10 | ₱109.86300 | ₱1,098.63 |
| 25 | ₱102.98360 | ₱2,574.59 |
| 50 | ₱98.06940 | ₱4,903.47 |
| 100 | ₱93.37770 | ₱9,337.77 |
| 250 | ₱87.53004 | ₱21,882.51 |
| 500 | ₱83.35080 | ₱41,675.40 |
| 1,000 | ₱79.37280 | ₱79,372.80 |
| 2,500 | ₱74.40662 | ₱186,016.55 |


























