
CC100LD24 | |
|---|---|
DigiKey Part Number | 2266-CC100LD24-ND |
Manufacturer | |
Manufacturer Product Number | CC100LD24 |
Description | RLY CONT 3P 24V DC 2NO/2NC |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 100 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Box Lug |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 100 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 10 ms |
Contact Rating (Current) 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC100LD24 | WEC | 2 | 2266-CC100LD24-ND | ₱27,071.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27,071.15000 | ₱27,071.15 |
| 2 | ₱25,781.34500 | ₱51,562.69 |

