
HCTSM80305BAL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM80305BAL-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCTSM80305BAL-E |
Description | XFMR 3.3-5V/3.3-15V,350MA PK TR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:5 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 11.0VµS |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 3:5 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.484" L x 0.425" W (12.30mm x 10.80mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 300µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱191.36368 | ₱478,409.20 |

