
2-964296-1 | |
|---|---|
DigiKey Part Number | 5831-2-964296-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-964296-1 |
Description | Connector Accessory, 0.087in Min |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₱9.30150 | ₱30,694.95 |
| 6,600 | ₱8.83350 | ₱58,301.10 |
| 9,900 | ₱7.95600 | ₱78,764.40 |


