
350566-7 | |
|---|---|
DigiKey Part Number | 5831-350566-7-ND |
Manufacturer | |
Manufacturer Product Number | 350566-7 |
Description | Power to the Board MINI AMP-IN P |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.072" ~ 0.077" (1.83mm ~ 1.96mm) | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Length - Overall | 0.250" (6.35mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱3.51000 | ₱24,570.00 |
| 28,000 | ₱3.33450 | ₱93,366.00 |
| 56,000 | ₱3.04200 | ₱170,352.00 |

