6162-217-1277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6162-217-1277

DigiKey Part Number
5831-6162-217-1277-ND
Manufacturer
Manufacturer Product Number
6162-217-1277
Description
COAX SOC ASSY
Customer Reference
Detailed Description
Coax Socket, Pin Center Contact Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Coax Socket, Pin Center
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
4₱1,822.27500₱7,289.10
500₱938.34000₱469,170.00