
0523060061 | |
|---|---|
DigiKey Part Number | 0523060061-ND |
Manufacturer | |
Manufacturer Product Number | 0523060061 |
Description | DEKAFIX FWZ 5 MARKED 61-70 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 61 through 70 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱279.63000 | ₱279.63 |
| 10 | ₱237.39300 | ₱2,373.93 |
| 25 | ₱222.48720 | ₱5,562.18 |
| 50 | ₱211.85200 | ₱10,592.60 |
| 100 | ₱201.73730 | ₱20,173.73 |
| 250 | ₱189.10476 | ₱47,276.19 |
| 500 | ₱180.08172 | ₱90,040.86 |
| 1,000 | ₱171.49275 | ₱171,492.75 |
| 2,500 | ₱160.76736 | ₱401,918.40 |


