
0560001501 | |
|---|---|
DigiKey Part Number | 0560001501-ND |
Manufacturer | |
Manufacturer Product Number | 0560001501 |
Description | CLI R 02-3 GE/SW 0 10/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 0 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱280.22000 | ₱280.22 |
| 10 | ₱238.09500 | ₱2,380.95 |
| 25 | ₱223.16600 | ₱5,579.15 |
| 50 | ₱212.50720 | ₱10,625.36 |
| 100 | ₱202.35150 | ₱20,235.15 |
| 250 | ₱189.68508 | ₱47,421.27 |
| 500 | ₱180.63280 | ₱90,316.40 |
| 1,000 | ₱172.01808 | ₱172,018.08 |
| 2,500 | ₱161.26063 | ₱403,151.57 |











