
1200590000 | |
|---|---|
DigiKey Part Number | 1200590000-ND |
Manufacturer | |
Manufacturer Product Number | 1200590000 |
Description | BOX S STL 21.65"L X 13.78"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 21.654" L x 13.780" W (550.00mm x 350.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 21.654" L x 13.780" W (550.00mm x 350.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 298in² (1923cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127,823.67000 | ₱127,823.67 |












