
1206870000 | |
|---|---|
DigiKey Part Number | 1206870000-ND |
Manufacturer | |
Manufacturer Product Number | 1206870000 |
Description | FLANGE-MOUNTED HOUSING, OMNIMATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.228" L x 0.886" W x 4.228" H (107.39mm x 22.50mm x 107.39mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.228" L x 0.886" W x 4.228" H (107.39mm x 22.50mm x 107.39mm) | |
Color | Red | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱450.86000 | ₱4,508.60 |











